FLRY-A 0,35MM² SCHWARZ/GELB | Insulated stranded wires
PVC-automotive cable, FLRY-A, 0.35 mm², black/yellow, outer Ø 1.3 mm
Unit Price (€ / mtr.)
0.1964 € *
Available: 1,380 mtr.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 mtr.
0.1964 €
50 mtr.
0.1809 €
100 mtr.
0.1571 €
500 mtr.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive wire, FLRY-A 0,35MM² SCHWARZ/GELB, N.A.
PVC automotive cable, FLRY-A 0.35 mm², outer-Ø 1.3 mm, black/yellow.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.3 mm | |
Colour | black/yellow | |
Halogen free | No | |
Cable structure | 7 x 0.27 mm | |
Cable material | copper, bright | |
Cable cross-section | 0.35 mm² | |
Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444993 |
Original Packaging | Reel with 500 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |