880014315 | Grounding Strips
Taped wire, E-CU58F37 tin plated, (W) 65 mm, Ø 0.6 mm, 880014315
Order No.: 90F196
EAN: 4099891191269
MPN:
880014315
Unit Price (€ / pc.)
0.0928 € *
Available: 13,328 pcs.
Leadtime: 2 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
100 pcs.
0.0809 €
1000 pcs.
0.0738 €
5000 pcs.
0.0666 €
15000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Taped wire or jumpers, type 14../17.
Bright; Wire: tinned E-CU58F37. Width: 65 or 85 mm. Pitch: 5.0 mm.
Technical attributes (type, wire diameter): 315, wire diameter 0.6 mm, width 65 mm
Technical specifications
Version | Taped wire | |
Width | 65 mm | |
diameter | 0.6 mm | |
Material | E-CU58F37 tin plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74082900 |
Original Packaging | Reel with 15,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |