RYWMM030 | Adapter Cables

XLR/Phono plug cable 3-pole 3 m

Order No.: 82F3077
EAN: 4099891066000
MPN:
RYWMM030
default L
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.1971 €

XLR/Phono plug, RYWMM030, REAN

Y-Adapter audio cable 3.0 m, black, PVC, AWG 24, 3-pole.

Features

  • Slim and ergonomic design – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) XLR plug, 3 pole
Connection (2) 3.5 mm-plug, 3 pole
Colour black
Cable length 3 m
contact surface tin-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 82F3077

Manufacturer SKU:

 RYWMM030

 

Available: 0 pcs. Leadtime: On Request **
13.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.1971 €