RC0402FR-07-33K | Yageo
SMD-Thick film resistor, 33 kΩ, 0402, 0,063 W, ±1 %, RC0402FR-07-33K
Order No.: 26E614
EAN: 4099891564360
MPN:
RC0402FR-07-33K
Unit Price (€ / pc.)
0.0013 € *
Available: 0 pcs.
Available in 4 Days: 360,000 pcs.
Leadtime: 1 Week **
SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.
With 1.0 % tolerance, type RC0402.
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |