LFP1212L | XCell
Lithium iron phosphate-battery, 12.8 V, 12 Ah, 151 x 98 x 95 mm, faston plug 6.3 mm
Order No.: 26A7554
MPN:
LFP1212L
XCELL LFP1212L
Unit Price (€ / pc.)
113.05 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lithium iron phosphate-battery, LFP1212L, XCell
Cylindrical LiFePO4 cells (32700-6Ah), High consistency, long cycle life and much more safety. UN38.3, CE certification for system.
Features
- ABS container, replace VRLA battery perfectly
- Fast charge performance
- Maintenance free
- Integrated hardware BMS inside
- Independent protection for charge and discharge
Technical specifications
Connection | faston plug 6.3 mm | |
Usage | general applications | |
Width | 98 mm | |
Weight | 1.5 kg | |
Height | 95 mm | |
Length | 151 mm | |
max. operating temperature | 55 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 12 Ah | |
Rated voltage | 12.8 V | |
Technology | lithium iron phosphate |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |