2610011025000 | Würth Elektronik eiSos
Calypso WIFI module T&R, 2610011025000
Unit Price (€ / pc.)
40.9003 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
10 pcs.
35.8785 €
50 pcs.
32.0348 €
100 pcs.
29.1312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Fully featured standalone Wi-Fi module
- IEEE 802.11 b/g/n, 2.4 GHz
- Industrial temperature range: -40 °C up to +85 °C
- Low power consumption and longer battery life
- Output power +18 dBm peak (1DSSS)
- Implemented protocols: TCP/IP (IPv4/IPv6), MQTT, SNTP, mDNS, DHCP
- Remote GPIO configuration and control
- RESTful API support
- Sensitivity -92 dBm (1DSSS, 8% PER)
- Standby mode <10 μA, power-saving mode < 2mA (active network connection)
- Small form factor: 19 x 27.5 x 4 mm
- Smart antenna configuration (2-in-1 Module)
- I²C, UART and SPI digital communication interface
- WPA3 Wi-Fi security support
Technical specifications
Version | Wi-Fi Funkmodul | |
Data transmission rate | 72200000 mb/s | |
Frequency | 2.4 GHz | |
IC controller/driver | UART |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
MSL | MSL 3 |
Original Packaging | Reel with 400 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |