2536030320001 | Würth Elektronik eiSos
3-axis accelerometer and 3-axis gyroscope sensor, 2536030320001
Unit Price (€ / pc.)
10.6267 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
50 pcs.
9.9960 €
500 pcs.
8.7465 €
1000 pcs.
8.1277 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Acceleration full scale: ±2 g, ±4 g, ±8 g, ±16 g
- Application specific functionality: Free-fall, wake-up, tap, activity, motion, tilt and orientation detection
- Integrated temperature sensor
- Fully calibrated 16 bit temperature output
- Gyroscope full scale: ±125 dps, ±250 dps, ±500 dps, ±1000 dps, ±2000 dps
- I²C, UART and SPI digital communication interface
- MEMS based capacitive sensing principle
- Output data rate: 6.6 kHz
- Temperature range: -40 °C to 85 °C
Application:
- Localization and navigation
- Industrial tools and equipment
- Stabilization of antenna and platform
- Industrial IoT and connected devices
- Robotics, drones and automation
Technical specifications
Version | 6-axis sensor |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423911 |
MSL | MSL 3 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |