744725 | Würth Elektronik eiSos

Design Kit SMT Common Mode Filters for Data Lines,744725

Order No.: 73D1000
EAN: 4099889284263
MPN:
744725
Series: WE-CMBNC
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Number of values 35
Design SMD
Inductance range 1 µH - 100000 µH
Contents 285 pieces
Tolerance ±20 %, ±25 %, ±30 %, ±35 %, ±40 %, ±50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes