696103201002 | Würth Elektronik eiSos
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 696103201002
Unit Price (€ / pc.)
1.3090 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2614 €
50 pcs.
1.2138 €
100 pcs.
1.1543 €
250 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | PCB connection | |
Version | open | |
Type of mounting | PCB mounting | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Carton with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |