Z40311504 | Wiha
ESD side cutter, 115 mm, 64 g, cut capacity (1 mm/–/–/–), Z40311504
Unit Price (€ / pc.)
52.5147 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
52.51 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5147 €
5 pcs.
47.2430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 64 g | |
Length | 115 mm | |
Material | steel | |
Cutting edge | without facet | |
Cutting capacity (soft) | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |