190 | Wetec
Side cutter, 138 mm, 80 g, cut capacity (1.3 mm/–/–/–), 190
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side cutter, 190, Wetec
Precision model with more precise cutting geometry and longer service life, inductively hardened.
Features
- Minimum force required, as the wire is cut with shearing action
- Optimum operability due to small opening angle
- Matt surface allows glare-free working
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 80 g | |
Length | 138 mm | |
Material | steel | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |