960 860 04 | Werma

Nubbed tape, (L x W) 52 x 12 mm, for Andon WirelessBOX, 960 860 04

Order No.: 36M2630
EAN: 4099891753030
MPN:
960 860 04
960.860.04
Series: AndonWireless
Werma
default L
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7786 €

Gripper tape, 960.860.04, Werma

Gripper tape for fixing the Andon WirelessBOX in place.

Technical specifications
Version nubbed tape
Width 12 mm
Suitable for Andon WirelessBOX
Weight 9 g
Length 52 mm
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes