05071022001 | Wera

Screwdriver bit, PZ3, Pozidriv, BL 25 mm, L 25 mm, 05071022001

Order No.: 02L5506
EAN: 4013288111036
MPN:
05071022001
3855/1 TS PZ 3 x 25 mm
Series: 3855
Wera
default L
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
5 pcs.
3.8318 €
10 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 3x25
Technical specifications
Version bit
ESD protection No
Size PZ3
Blade length 25 mm
Length 25 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes