05066628001 | Wera

Screwdriver bit, 6 mm, Torq, BL 25 mm, L 25 mm, 05066628001

Order No.: 02L4887
EAN: 4013288033123
MPN:
05066628001
871/1 # 6 x 25 mm
Series: 871
Wera
default L
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7112 €
10 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6x25
Technical specifications
Version bit
ESD protection No
Size 6 mm
Blade length 25 mm
Length 25 mm
Peak type Torq
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes