05027201001 | Wera
Pin wrench, 1.5 mm, hexagon, L 45 mm
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
5 pcs.
0.4522 €
10 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05027201001, Wera
High quality L-keys for hexagonal socket screws. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Wear-resistant size markings for rapid accessing.
FEATURES- L-keys for hexagonal socket screws
- Laser-engraved and thereby wear-resistant size markings
- BlackLaser for high corrosion protection and long service life
- Metric
Technical specifications
Version | pin wrench | |
Size | 1.5 mm | |
Length | 45 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |