05022071001 | Wera

Pin wrench, 19 mm, hexagon, L 119 mm

Order No.: 02L5121
EAN: 4013288041227
MPN:
05022071001
950 PKL Hex-Plus SW 7/64"
Series: 950
Wera
default L
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
5 pcs.
3.5462 €
10 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022071001, Wera

High quality L-keys for imperial hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
  • BlackLaser for high corrosion protection and long service life
  • Imperial
Technical specifications
Version pin wrench
Size 19 mm
Length 119 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes