05022067001 | Wera
Pin wrench, 12 mm, hexagon, L 248 mm
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
5 pcs.
11.5430 €
10 pcs.
10.9718 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05022067001, Wera
High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Extra-short arm for use on difficult-to-access screws
- Metric
Technical specifications
Version | pin wrench | |
Size | 12 mm | |
Length | 248 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |