05021070001 | Wera
Pin wrench, 11 mm, hexagon, L 120 mm
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
5 pcs.
5.8548 €
10 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05021070001, Wera
High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.
FEATURES- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
Technical specifications
Version | pin wrench | |
Size | 11 mm | |
Length | 120 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |