05021050001 | Wera

Pin wrench, 7 mm, hexagon, L 95 mm

Order No.: 02L5055
EAN: 4013288018359
MPN:
05021050001
950 Hex-Plus SW 7,0
Series: 950
Wera
default L
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
5 pcs.
2.2729 €
10 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05021050001, Wera

High quality L-keys for hexagonal socket screws. The precise chrome-plated design ensures high corrosion protection.

FEATURES
  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • High corrosion protection thanks to chrome-plating
Technical specifications
Version pin wrench
Size 7 mm
Length 95 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes