8537250000 | Weidmüller
Transfer module, 37 pole, 1.5 A, 100 V, 8537250000, RS SD37 BZ
Unit Price (€ / pc.)
99.6625 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
99.66 € *
Price list
Quantity
Price per unit*
1 pcs.
99.6625 €
2 pcs.
96.6756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8537250000, Weidmüller
Transfer module with terminal connector, SUB-D connector according to IEC 60807-2 / DIN 41652, 37-pin female connector, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 63.6 mm | |
Length | 110 mm | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 37 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |