8019900000 | Weidmüller
Transfer module, 25 pole, 1.5 A, 100 V, 8019900000, RS SD25B LP3R
Unit Price (€ / pc.)
69.5793 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
69.58 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5793 €
10 pcs.
64.7122 €
25 pcs.
61.4754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8019900000, Weidmüller
Transfer module with terminal connector, SUB-D male according to IEC 60807-2 / DIN 41652, 25-pin female, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 80 mm | |
Length | 60 mm | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 25 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |