1126650000 | Weidmüller

Transfer module, 38 pole, 1.5 A, 150 V, 1126650000, RS ELCO 38/38RM S

Order No.: 50P6360
EAN: 4032248908240
MPN:
1126650000
RS ELCO 38/38RM S
Series: RS ELCO
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
140.1344 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
140.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.1344 €

Transfer module, 1126650000, Weidmüller

Transfer module with terminal, Plug-in connector, ELCO plug-in connector, 38-pin plug, LP2N 5.08 mm, 38 P, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection screw connection
Version transfer module
Width 70 mm
Height 60 mm
Length 105 mm
Rated voltage 150 V
Rated current 1.5 A
Pin number 38 pole
Logistics
Country of origin ES
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes