8975710000 | Weidmüller

Weidmüller temperature transducer, 8975710000, MAS Thermo-K 0…1000C EX

Order No.: 53P5536
EAN: 4032248808397
MPN:
8975710000
MAS Thermo-K 0…1000C EX
Series: MICROSERIES
Weidmüller
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Temperature transducer, 1375480000
Order No.: 53P7561
Manufacturer: Weidmüller
per pc. 179.0831 € *
*incl. VAT plus shipping costs

Temperature transmitter, 8975710000, Weidmüller

Temperature transmitter, thermocouple, configurable

Technical specifications
Version temperature transducer
Accuracy ±0.6 %
max. operating temperature 1000 °C
min. operating temperature 0 °C
Response Time 0.7 s
Logistics
Country of origin RO
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 53P7561

Manufacturer SKU:

 1375480000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
179.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.0831 €