1771460000 | Weidmüller
End plate for terminal block, 1771460000
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7616 €
250 pcs.
0.6783 €
1250 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1771460000, Weidmüller
End Plate (Clamps), 67.95 mm x 2 mm, orange
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | terminal block | |
Accessory Type | end plate |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |