1303450000 | Weidmüller
Jack, 4.0-6.0 mm², 1.5 kV, 30 A, socket, 1303450000
Order No.: 52P3807
EAN: 4050118102468
MPN:
1303450000
PV-STICK+ VPE10
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Photovoltaic connector, 1303450000, Weidmüller
Photovoltaic, Plug-in connector, PUSH IN connection, Socket connector.
Technical specifications
Connection (1) | socket | |
Version | photovoltaic connector | |
Contact connection | push-in | |
Cable cross-section | 4.0-6.0 mm² | |
Rated voltage | 1.5 kV | |
Rated current | 30 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |