1830680000 | Weidmüller
Through terminal block, spring balancer connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, orange, 1830680000
Unit Price (€ / pc.)
3.3320 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1059 €
50 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1830680000, Weidmüller
Feed-through modular terminal block, tension clamp connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 35, orange
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 14 to 4 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 12.1 mm | |
Colour | orange | |
Height | 82.5 mm | |
Length | 50.5 mm | |
Cable cross-section | 1.5-16 mm² | |
Rated current | 76 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |