1422440000 | Weidmüller
Through terminal block, screw connection, 10-50 mm², 2 pole, 150 A, 8 kV, blue, 1422440000
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.4466 €
50 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1422440000, Weidmüller
Feed-through modular terminal block, screw connection, 50 mm², 1000 V, 150 A, number of connections: 2, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 8 to 0 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 18.5 mm | |
Colour | blue | |
Height | 70 mm | |
Length | 69.5 mm | |
Cable cross-section | 10-50 mm² | |
Rated current | 150 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |