0637820000 | Weidmüller

Through terminal block, screw connection, 10-95 mm², 2 pole, 232 A, 8 kV, yellow, 0637820000

Order No.: 50P1744
EAN: 4008190052409
MPN:
0637820000
SAKG 40/35 II/GW
Series: SAK-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
41.4358 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
41.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.4358 €

Feed-through terminal, 0637820000, Weidmüller

Feed-through modular terminal block, screw connection, 95 mm², 1000 V, 232 A, number of connections: 2, TS 35, medium yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 20 to 4/0
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 46 mm
Colour yellow
Height 90 mm
Length 53 mm
Cable cross-section 10-95 mm²
Rated current 232 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead