0448360000 | Weidmüller
Bolt terminal, screw connection, 16 mm², 76 A, 8 kV, dark beige, 0448360000
Order No.: 50P1176
EAN: 4032248124978
MPN:
0448360000
ST 5/EN
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
10 pcs.
8.0325 €
50 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt clamp, 0448360000, Weidmüller
Bolt clamp, screw connection, 16 mm², 800 V, 76 A, M 5, TS 32, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
Connection | screw connection | |
Number of terminals | 1 | |
Version | Bolt terminal | |
AWG cross-section | AWG 12 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 16.4 mm | |
Colour | dark beige | |
Height | 54.5 mm | |
Length | 47.5 mm | |
Cable cross-section | 16 mm² | |
Rated current | 76 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |