1920710000 | Weidmüller
Socket, M12, 5 pole, tension clamp connection, straight, 1920710000
Order No.: 52P5995
EAN: 4032248561438
MPN:
1920710000
SAIB 5/9-VA
Unit Price (€ / pc.)
66.1402 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
66.14 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1402 €
10 pcs.
61.5111 €
25 pcs.
58.4409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1920710000, WEIDMÜLLER
Features
- Shielded
- Pollution degree: 3
- A-coded
- Degree of protection: IP69K
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | tension clamp connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |