2503550300 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 3 m, Radox EM 104, blue, 0.5 A, 2503550300

Order No.: 53P2401
EAN: 4050118521313
MPN:
2503550300
HDC XX6A01 FFSM12X-0300
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
255.9095 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
255.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.9095 €

Data insert with railway cable, 2503550300, Weidmüller

The 2503550300 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) M12-cable socket, straight
Colour blue
Cable length 3 m
LED display No
Material Radox EM 104
max. Voltage 50 V
Rated current 0.5 A
Pin number 4 pole
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead