1861290000 | Weidmüller
Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 1861290000
Order No.: 52P3620
EAN: 4032248419364
MPN:
1861290000
SAIE-M8R-4-0.5U-FP-M8
Unit Price (€ / pc.)
27.3462 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Circular connector, 1861290000, Weidmüller
Circular connector, Flush mounting (with cable), Male, M8 detent, Number of positions: 4, 0.5 m, Gland: M 8, 0.25 mm², PVC
Round connector for flush mounting with cable connected.
Technical specifications
Connection (1) | M8-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |