2506010000 | Weidmüller
VDE screwdriver bit, T15, TORX, L 75 mm, 2506010000
Order No.: 53P2540
EAN: 4050118520545
MPN:
2506010000
WB I T15
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Bit for Torx screws, Torx
Torx bits are part of Weidmüller's range of standard bits. The high-quality base material enables torque values that far exceed those specified in the relevant DIN standards. This means a long service life at high torques and thus ideal conditions for standard work.
Technical specifications
Version | bit | |
ESD protection | No | |
Size | T15 | |
Length | 75 mm | |
Peak type | TORX | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |