1869450000 | Weidmüller

PCB terminal, 11 pole, pitch 3.81 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1869450000

Order No.: 52P4013
EAN: 4032248445318
MPN:
1869450000
LSF-SMT 3.81/11/90 1.5SN BK TU
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Available in 6 Days: 26 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2606 €
50 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1869450000, WEIDMÜLLER

Printed circuit board terminals, 3.81 mm, number of poles: 11, 90°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 28-14
Width 42.3 mm
Colour black
Height 10 mm
Cable cross-section 0.13-1.5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 11 pole
Grid 3.81 mm
Depth 14.75 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes