1992820000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 1992820000
Order No.: 52P9185
EAN: 4050118377897
MPN:
1992820000
IE-PS-RJ45-FH-180-A-1.6
Unit Price (€ / pc.)
23.9190 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9190 €
10 pcs.
22.2292 €
50 pcs.
20.4561 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 plug, 1992820000, Weidmüller
Plug RJ45 tool-less, straight, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Version | plug | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |