1963700000 | Weidmüller

Socket, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, 1963700000

Order No.: 52P8114
EAN: 4032248646029
MPN:
1963700000
IE-BS-V05M-RJ45-FJ-P
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3533 €

RJ45 connector, 1963700000, Weidmüller

Flange RJ45, IP67, variant 5, without tools, PROFINET, Cat.5 (ISO/IEC 11801)

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection IDC connection
Version socket
Category Cat 5
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate