2496820000 | Weidmüller
Polyester Device marker, (L x W) 17 x 9 mm, yellow, Roll with 1000 pcs
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Device marker, 2496820000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 1000 | |
Version | Device marker | |
Width | 9 mm | |
Colour | yellow | |
Length | 17 mm | |
Material | polyester | |
max. thermal resistance | 120 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |