2006660000 | Weidmüller
Polyester Label, (L x W) 30 m x 38 mm, white, Roll with 1 pcs
Unit Price (€ / pc.)
192.7086 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device marker, 2006660000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 1 | |
Version | Label | |
Width | 38 mm | |
Colour | white | |
Suitable for | Installation terminal block | |
Length | 30 m | |
Material | polyester | |
max. thermal resistance | 120 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |