1770510000 | Weidmüller

Polyamide Device marker, (L x W) 20 x 9 mm, 40 pcs

Order No.: 52P0848
EAN: 4032248120130
MPN:
1770510000
ESG 9/20 O.F MC SDR
Series: ESG
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.4284 €

Device marker, 1770510000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Device marker
Width 9 mm
Suitable for Electrical devices
Length 20 mm
Material polyamide
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes