1686210000 | Weidmüller

Acrylic Label, (L x W) 56 x 22 mm, yellow, Sheet with 25 pcs

Order No.: 51P8913
EAN: 4008190492649
MPN:
1686210000
PAGETAB 56/22
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
9.1273 €

Device marker, 1686210000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 25
Version Label
Width 22 mm
Colour yellow
Suitable for Device marker
Length 56 mm
Material acrylic
max. thermal resistance 93 °C
min. temperature resistance -29 °C
Packaging Sheet
Logistics
Country of origin SE
Customs tariff number 58071090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes