1686160000 | Weidmüller

Acrylic Label, (L x W) 15 x 9 mm, yellow, Sheet with 25 pcs

Order No.: 51P8908
EAN: 4008190492533
MPN:
1686160000
PAGETAB 15/9
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
9.1273 €

Device marker, 1686160000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 25
Version Label
Width 9 mm
Colour yellow
Suitable for Device marker
Length 15 mm
Material acrylic
max. thermal resistance 93 °C
min. temperature resistance -29 °C
Packaging Sheet
Logistics
Country of origin SE
Customs tariff number 58071090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes