1498780000 | Weidmüller
Polyester Label, (L x W) 89 x 60 mm, white, Roll with 1000 pcs
Unit Price (€ / pc.)
383.6084 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device marker, 1498780000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 1000 | |
Version | Label | |
Width | 60 mm | |
Colour | white | |
Suitable for | Device marker | |
Length | 89 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |