1045490000 | Weidmüller
Polyvinyl chloride Laser label, (L x W) 203 x 12 mm, turquoise, DIN-A4 sheet with 80 pcs
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Device marker, 1045490000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 80 | |
Version | Laser label | |
Width | 12 mm | |
Colour | turquoise | |
Suitable for | Device marker | |
Length | 203 mm | |
Material | polyvinyl chloride | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -40 °C | |
Packaging | DIN-A4 sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |