1497700000 | Weidmüller

Bulkhead housing, size A4, die-cast aluminum, cross bow locking, IP65, 1497700000

Order No.: 51P5247
EAN: 4008190074937
MPN:
1497700000
HDC 04A AWLU
Series: HDC - Gehäuse
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.6279 €
50 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled Bulkhead housing, 1497700000, WEIDMÜLLER

The 1497700000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version bulkhead housing
Shell size A4
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead