9528110000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 6.3 A, 9528110000
Unit Price (€ / pc.)
20.0158 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fuse terminal block, 9528110000, Weidmüller
Fuse terminal block, screw connection, fuse disconnector, open at one end, screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5x20, TS 35, beige/yellow.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 8 mm | |
Colour | beige/yellow | |
Height | 91 mm | |
Length | 65 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |