1067410000 | Weidmüller

SC plug, POF, 1067410000

Order No.: 50P4769
EAN: 4032248820870
MPN:
1067410000
IE-PI-SCRJ-POF
Series: IE-PI
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
33.8198 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
33.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.8198 €

Fiber optic connector, 1067410000, Weidmüller

Insert SC, connector insert SCRJ, POF

Connectors for optical fibers.

Technical specifications
Connection crimp connection
Version SC plug
Category POF
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead