1433940100 | Weidmüller
FO cable, LC to LC, 10 m, OM2, multimode 50 µm
Order No.: 51P3315
EAN: 4050118242331
MPN:
1433940100
IE-FM5Z2LO0010MLD0LD0-X
Unit Price (€ / pc.)
57.1676 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Patch cable, 1433940100, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 50 µm, LSZH, 10 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)H | |
Cable length | 10 m | |
Category | OM2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |