1273430200 | Weidmüller
FO cable, SC-RJ to SC-RJ, 20 m, POF
Order No.: 50P9927
EAN: 4050118272611
MPN:
1273430200
IE-FPOZ2EE0020MSJ0SJ0-X
Unit Price (€ / pc.)
184.8308 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connecting line, 1273430200, Weidmüller
Connecting line, PROFINET, SCRJ IP 20, SCRJ IP 20, 980 µm, 20 m.
Technical specifications
Connection (1) | SC-RJ | |
Connection (2) | SC-RJ | |
Version | FO cable | |
Colour | black | |
Cable length | 20 m | |
Category | POF |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |