8898990000 | Weidmüller

PVC System bus cable, Cat 5e, 0.36 mm², AWG 22-7, green, 8898990000

Order No.: 53P5174
EAN: 4032248649358
MPN:
8898990000
IE-C5DS4V1000
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
346.1115 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
346.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
346.1115 €

Copper cable, 8898990000, Weidmüller

Copper cable, PROFINET, Type B, PVC, Flexible, Green.

Technical specifications
Core insulation material PE
Version System bus cable
Outer diameter 6.7 mm
AWG cross-section AWG 22-7
Colour green
Category Cat 5e
Cable material copper
Cable cross-section 0.36 mm²
Material PVC
Shielding shielded
Temperature range (active) -40 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes