8813140000 | Weidmüller
Polyurethane Installation cable, Cat 7, 8-wire, AWG 24, purple, 8813140000
Order No.: 53P4927
EAN: 4032248512898
MPN:
8813140000
IE-7IC4x2xAWG23/1-PUR
Unit Price (€ / pc.)
447.6899 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Copper cable, 8813140000, Weidmüller
Copper cable, Rigid, 4x2xAWG 23/1, Cat. 7, Green.
Technical specifications
Core insulation material | PVC | |
Number of cores | 8 | |
Version | Installation cable | |
Outer diameter | 8.4 mm | |
AWG cross-section | AWG 24 | |
Colour | purple | |
Halogen free | No | |
Category | Cat 7 | |
Cable material | copper | |
Material | polyurethane | |
Shielding | shielded | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |